Image for BK/HPF-JJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/HPF-JJ

DigiKey Part Number
BK/HPF-JJ-ND
Manufacturer
Manufacturer Product Number
BK/HPF-JJ
Description
FUSE HLDR CART 600V 20A PNL MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 600V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20 A
Mfr
For Use With/Related Products
13/32" x 1-13/32"
Series
Fuse Type
Cartridge
Packaging
Bulk
Fuseholder Type
Holder
Part Status
Active
Number of Circuits
1
Mounting Type
Voltage
Fuse Size
0.394" Dia x 1.394" L (10mm x 35.41mm)
Termination Style
Quick Connect - 0.250" (6.3mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5043,92000 €2.196,00 €
Manufacturers Standard Package
Unit Price without VAT:43,92000 €
Unit Price with VAT:53,14320 €