
Category | Switch Function Off-Mom |
Mfr | Current Rating (Amps) 100mA (AC/DC) |
Series | Voltage Rating - AC 42 V |
Packaging Bulk | Voltage Rating - DC 42 V |
Part Status Active | Actuator Type Plunger for Cap |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Base Product Number |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,62650 € |

