Parametric Equivalent





1410-L210-L2F1-S02-1.25A | |
|---|---|
DigiKey Part Number | 302-1028-ND |
Manufacturer | |
Manufacturer Product Number | 1410-L210-L2F1-S02-1.25A |
Description | CIR BRKR THRM 1.25A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1.25A 250 V AC 50 V DC Push to Reset PCB |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1.25A |
Manufacturer E-T-A | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type PCB | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1410-L210-L2F1-S01-1.25A | E-T-A | 0 | 1410-L210-L2F1-S01-1.25A-ND | 9,39240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,28460 € | 464,23 € |
| Unit Price without VAT: | 9,28460 € |
|---|---|
| Unit Price with VAT: | 11,23437 € |


