Parametric Equivalent
Parametric Equivalent
Similar

ZXT13P40DE6TC | |
|---|---|
DigiKey Part Number | ZXT13P40DE6TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXT13P40DE6TC |
Description | TRANS PNP 40V 3A SOT-26 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 115MHz 1.1 W Surface Mount SOT-26 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1A, 2V |
Mfr | Power - Max 1.1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 115MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-26 |
Vce Saturation (Max) @ Ib, Ic 240mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXT13P40DE6QTA | Diodes Incorporated | 0 | 31-ZXT13P40DE6QTATR-ND | 0,30115 € | Parametric Equivalent |
| ZXT13P40DE6TA | Diodes Incorporated | 1.078 | 31-ZXT13P40DE6TACT-ND | 1,08000 € | Parametric Equivalent |
| PBSS302PD,115 | Nexperia USA Inc. | 1.736 | 1727-3895-1-ND | 0,75000 € | Similar |



