


ZXCT214BDSJ-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT214BDSJ-7TR-ND - Tape & Reel (TR) 31-ZXCT214BDSJ-7CT-ND - Cut Tape (CT) 31-ZXCT214BDSJ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT214BDSJ-7 |
Description | CM VOLTAGE OUTPUT U-QFN1418-10 T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side U-QFN1418-10 |
Datasheet | Datasheet |
Category | Accuracy ±0.8% |
Manufacturer Diodes Incorporated | Voltage - Input 2.7V ~ 26V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-UFQFN |
Function Current Monitor | Supplier Device Package U-QFN1418-10 |
Sensing Method High/Low-Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,21600 € | 5,40 € |
| 100 | 0,18660 € | 18,66 € |
| 250 | 0,17268 € | 43,17 € |
| 500 | 0,16428 € | 82,14 € |
| 1.000 | 0,15737 € | 157,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14882 € | 446,46 € |
| 6.000 | 0,14464 € | 867,84 € |
| 9.000 | 0,14254 € | 1.282,86 € |
| 15.000 | 0,14022 € | 2.103,30 € |
| 21.000 | 0,13887 € | 2.916,27 € |
| 30.000 | 0,13756 € | 4.126,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

