
ZTX658QSTZ | |
|---|---|
DigiKey Part Number | ZTX658QSTZ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX658QSTZ |
Description | TRANS NPN 400V 0.5A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 500 mA 50MHz 1 W Through Hole E-Line (TO-92 compatible) |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 100mA, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Box (TB) | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case E-Line-3, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

