SBR10U200CTB-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 2,34521 €
Datasheet
Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB

SBR10U200CTB-13

DigiKey Part Number
SBR10U200CTB-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBR10U200CTB-13
Description
DIODE ARRAY SBR 200V 5A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
820 mV @ 5 A
Manufacturer
Diodes Incorporated
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
30 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
200 µA @ 200 V
Part Status
Obsolete
Operating Temperature - Junction
-65°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Super Barrier
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io) (per Diode)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPG30C200PC-TRLIXYS0DPG30C200PC-TRL-ND2,34521 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types