Similar



PT7M8218B20CEX | |
|---|---|
DigiKey Part Number | PT7M8218B20CEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT7M8218B20CEX |
Description | IC REG LINEAR 2V 300MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-70-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.18V @ 150mA (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV70220PDBVR | Texas Instruments | 6.902 | 296-28449-1-ND | 0,26000 € | Similar |


