Channel 24-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI1EQX522ZLEX

DigiKey Part Number
PI1EQX522ZLEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI1EQX522ZLEX
Description
1.0V 1-PORT/2-CHANNEL USB3.0 RED
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Channel 24-TQFN (3x3)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Diodes Incorporated
Package / Case
24-VFQFN Exposed Pad
Packaging
Tape & Reel (TR)
Supplier Device Package
24-TQFN (3x3)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,02907 €3.601,74 €
Manufacturers Standard Package
Unit Price without VAT:1,02907 €
Unit Price with VAT:1,24517 €