MFR Recommended

PDS5100-13-2477 | |
|---|---|
DigiKey Part Number | 31-PDS5100-13-2477TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDS5100-13-2477 |
Description | DIODE SCHOTTKY 100V 5A POWERDI 5 |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount PowerDI™ 5 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 100 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package PowerDI™ 5 |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 5 A | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDS5100-13 | Diodes Incorporated | 18.419 | PDS5100DICT-ND | 1,85000 € | MFR Recommended |


