
PDS360-13-2477 | |
|---|---|
DigiKey Part Number | 31-PDS360-13-2477TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDS360-13-2477 |
Description | DIODE SCHOTTKY 60V 3A POWERDI 5 |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PowerDI™ 5 |
Category | Voltage - Forward (Vf) (Max) @ If 620 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package PowerDI™ 5 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDS360-13 | Diodes Incorporated | 8.478 | PDS360DICT-ND | 1,65000 € | MFR Recommended |


