
ZHCS506QTA-2478 | |
|---|---|
DigiKey Part Number | 31-ZHCS506QTA-2478-ND |
Manufacturer | |
Manufacturer Product Number | ZHCS506QTA-2478 |
Description | DIODE SCHOTTKY 60V 500MA SOT233 |
Customer Reference | |
Detailed Description | Diode 60 V 500mA Surface Mount SOT-23-3 |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 45 V |
Packaging Bulk | Capacitance @ Vr, F 20pF @ 25V, 1MHz |
Part Status Obsolete | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 60 V | Mounting Type |
Current - Average Rectified (Io) 500mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 500 mA | Supplier Device Package SOT-23-3 |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 125°C |

