Direct

MBR10200CTF-E1 | |
|---|---|
DigiKey Part Number | MBR10200CTF-E1-ND |
Manufacturer | |
Manufacturer Product Number | MBR10200CTF-E1 |
Description | DIODE ARR SCHOT 200V 5A TO220F3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 5 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 150 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220F-3 |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR10200CTF-G1 | Diodes Incorporated | 40 | MBR10200CTF-G1-ND | 0,92000 € | Direct |


