
DT2042-04TS-7 | |
|---|---|
DigiKey Part Number | DT2042-04TS-7DITR-ND - Tape & Reel (TR) DT2042-04TS-7DICT-ND - Cut Tape (CT) DT2042-04TS-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT2042-04TS-7 |
Description | TVS DIODE 5.5VWM 10.5VC TSOT26 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount TSOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | DT2042-04TS-7 Models |
Category | Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
Mfr | Power - Peak Pulse 105W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications HDMI |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 85°C (TA) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,14620 € | 14,62 € |
| 500 | 0,10900 € | 54,50 € |
| 1.000 | 0,09694 € | 96,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08159 € | 244,77 € |
| 6.000 | 0,07385 € | 443,10 € |
| 9.000 | 0,06990 € | 629,10 € |
| 15.000 | 0,06546 € | 981,90 € |
| 21.000 | 0,06284 € | 1.319,64 € |
| 30.000 | 0,06028 € | 1.808,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |










