Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMTH6015LDVWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMTH6015LDVWQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH6015LDVWQ-7 |
Description | MOSFET 2N-CH 60V 9.2A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 9.2A (Ta), 24.5A (Tc) 1.46W (Ta) Surface Mount PowerDI3333-8 (Type UXD) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 14.3nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 825pF @ 30V |
Packaging Tape & Reel (TR) | Power - Max 1.46W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 9.2A (Ta), 24.5A (Tc) | Package / Case 8-PowerVDFN |
Rds On (Max) @ Id, Vgs 20.5mOhm @ 10A, 10V | Supplier Device Package PowerDI3333-8 (Type UXD) |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH6015LDVW-13 | Diodes Incorporated | 0 | 31-DMTH6015LDVW-13TR-ND | 0,27851 € | Parametric Equivalent |
| DMTH6015LDVW-7 | Diodes Incorporated | 0 | 31-DMTH6015LDVW-7TR-ND | 0,27851 € | Parametric Equivalent |
| DMTH6015LDVWQ-13 | Diodes Incorporated | 0 | 31-DMTH6015LDVWQ-13TR-ND | 0,40265 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40266 € | 805,32 € |
| Unit Price without VAT: | 0,40266 € |
|---|---|
| Unit Price with VAT: | 0,48722 € |


