


DMTH48M3SFVWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH48M3SFVWQ-13TR-ND - Tape & Reel (TR) 31-DMTH48M3SFVWQ-13CT-ND - Cut Tape (CT) 31-DMTH48M3SFVWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH48M3SFVWQ-13 |
Description | MOSFET BVDSS: 31V~40V POWERDI333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 14.6A (Ta), 52.4A (Tc) 2.82W (Ta), 36.6W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 12.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 897 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.82W (Ta), 36.6W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package PowerDI3333-8 (SWP) Type UX |
Rds On (Max) @ Id, Vgs 8.9mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI048N04PT-AQ | Diotec Semiconductor | 4.125 | 4878-DI048N04PT-AQCT-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53500 € | 5,35 € |
| 100 | 0,34760 € | 34,76 € |
| 500 | 0,26714 € | 133,57 € |
| 1.000 | 0,24121 € | 241,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20827 € | 624,81 € |
| 6.000 | 0,19167 € | 1.150,02 € |
| 9.000 | 0,18322 € | 1.648,98 € |
| 15.000 | 0,17372 € | 2.605,80 € |
| 21.000 | 0,16810 € | 3.530,10 € |
| 30.000 | 0,16264 € | 4.879,20 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,04060 € |

