P-Channel 40 V 7.2A (Ta) 810mW (Ta) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP4025SFGQ-13

DigiKey Part Number
DMP4025SFGQ-13DITR-ND - Tape & Reel (TR)
DMP4025SFGQ-13DICT-ND - Cut Tape (CT)
DMP4025SFGQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP4025SFGQ-13
Description
MOSFET P-CH 40V 7.2A PWRDI3333-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 7.2A (Ta) 810mW (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
EDA/CAD Models
DMP4025SFGQ-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
33.7 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1643 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
810mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
POWERDI3333-8
Rds On (Max) @ Id, Vgs
25mOhm @ 3A, 10V
Package / Case
Vgs(th) (Max) @ Id
1.8V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,66400 €6,64 €
1000,43610 €43,61 €
5000,33818 €169,09 €
1.0000,30662 €306,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26654 €799,62 €
6.0000,24635 €1.478,10 €
9.0000,23607 €2.124,63 €
15.0000,22452 €3.367,80 €
21.0000,21768 €4.571,28 €
30.0000,21104 €6.331,20 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,28260 €