Similar

DFLT48A-7 | |
|---|---|
DigiKey Part Number | 31-DFLT48A-7TR-ND - Tape & Reel (TR) 31-DFLT48A-7CT-ND - Cut Tape (CT) 31-DFLT48A-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLT48A-7 |
Description | TVS DIODE 48VWM 77.4VC PWRDI 123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 2.91A Ipp Tvs Diode Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.91A |
Mfr | Power - Peak Pulse 225W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case POWERDI®123 |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS48VS1UR,115 | Nexperia USA Inc. | 1.407 | 1727-5876-1-ND | 0,50000 € | Similar |
| SMF48A | Littelfuse Inc. | 0 | F5832CT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34100 € | 3,41 € |
| 100 | 0,21780 € | 21,78 € |
| 500 | 0,16446 € | 82,23 € |
| 1.000 | 0,14726 € | 147,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12537 € | 376,11 € |
| 6.000 | 0,11433 € | 685,98 € |
| 9.000 | 0,10871 € | 978,39 € |
| 15.000 | 0,10239 € | 1.535,85 € |
| 21.000 | 0,09864 € | 2.071,44 € |
| 30.000 | 0,09501 € | 2.850,30 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |



