
DMN52D0UV-7 | |
|---|---|
DigiKey Part Number | 31-DMN52D0UV-7TR-ND - Tape & Reel (TR) 31-DMN52D0UV-7CT-ND - Cut Tape (CT) 31-DMN52D0UV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN52D0UV-7 |
Description | MOSFET 2N-CH 50V 0.48A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 480mA (Ta) 480mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 1.5nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 39pF @ 25V |
Part Status Active | Power - Max 480mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 480mA (Ta) | Supplier Device Package SOT-563 |
Rds On (Max) @ Id, Vgs 2Ohm @ 5mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN52D0UV-13 | Diodes Incorporated | 35 | 31-DMN52D0UV-13CT-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22300 € | 2,23 € |
| 100 | 0,14040 € | 14,04 € |
| 500 | 0,10454 € | 52,27 € |
| 1.000 | 0,09293 € | 92,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07815 € | 234,45 € |
| 6.000 | 0,07069 € | 424,14 € |
| 9.000 | 0,06689 € | 602,01 € |
| 15.000 | 0,06261 € | 939,15 € |
| 21.000 | 0,06008 € | 1.261,68 € |
| 30.000 | 0,05762 € | 1.728,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

