Mosfet Array 50V 480mA (Ta) 480mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN52D0UV-13

DigiKey Part Number
31-DMN52D0UV-13TR-ND - Tape & Reel (TR)
31-DMN52D0UV-13CT-ND - Cut Tape (CT)
31-DMN52D0UV-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN52D0UV-13
Description
MOSFET 2N-CH 50V 0.48A SOT563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 50V 480mA (Ta) 480mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
1.5nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
39pF @ 25V
Part Status
Active
Power - Max
480mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
50V
Package / Case
SOT-563, SOT-666
Current - Continuous Drain (Id) @ 25°C
480mA (Ta)
Supplier Device Package
SOT-563
Rds On (Max) @ Id, Vgs
2Ohm @ 5mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN52D0UV-7Diodes Incorporated1.37931-DMN52D0UV-7CT-ND0,36000 €Parametric Equivalent
In-Stock: 35
Factory Stock: 50.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,22300 €2,23 €
1000,14040 €14,04 €
5000,10454 €52,27 €
1.0000,09293 €92,93 €
2.0000,08315 €166,30 €
5.0000,07253 €362,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06596 €659,60 €
20.0000,06043 €1.208,60 €
30.0000,05762 €1.728,60 €
50.0000,05445 €2.722,50 €
70.0000,05258 €3.680,60 €
100.0000,05076 €5.076,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,43560 €