
DMN3730UFB4-7 | |
|---|---|
DigiKey Part Number | DMN3730UFB4-7TR-ND - Tape & Reel (TR) DMN3730UFB4-7CT-ND - Cut Tape (CT) DMN3730UFB4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3730UFB4-7 |
Description | MOSFET N-CH 30V 750MA 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 750mA (Ta) 470mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 950mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 64.3 pF @ 25 V |
FET Type | Power Dissipation (Max) 470mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X2-DFN1006-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 460mOhm @ 200mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD13381F4 | Texas Instruments | 315.461 | 296-38912-1-ND | 0,33000 € | Similar |
| CSD17381F4 | Texas Instruments | 21.021 | 296-38913-1-ND | 0,37000 € | Similar |
| CSD17483F4 | Texas Instruments | 2.152 | 296-38914-1-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42000 € | 4,20 € |
| 100 | 0,27010 € | 27,01 € |
| 500 | 0,20562 € | 102,81 € |
| 1.000 | 0,18483 € | 184,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15840 € | 475,20 € |
| 6.000 | 0,14508 € | 870,48 € |
| 9.000 | 0,13829 € | 1.244,61 € |
| 15.000 | 0,13067 € | 1.960,05 € |
| 21.000 | 0,12615 € | 2.649,15 € |
| 30.000 | 0,12176 € | 3.652,80 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |


