
DMG9926UDM-7 | |
|---|---|
DigiKey Part Number | DMG9926UDMDITR-ND - Tape & Reel (TR) DMG9926UDMDICT-ND - Cut Tape (CT) DMG9926UDMDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG9926UDM-7 |
Description | MOSFET 2N-CH 20V 4.2A SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.2A 980mW Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | DMG9926UDM-7 Models |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 8.3nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 856pF @ 10V |
Part Status Active | Power - Max 980mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) Common Drain | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SOT-26 |
Current - Continuous Drain (Id) @ 25°C 4.2A | Base Product Number |
Rds On (Max) @ Id, Vgs 28mOhm @ 8.2A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45000 € | 4,50 € |
| 100 | 0,29030 € | 29,03 € |
| 500 | 0,22166 € | 110,83 € |
| 1.000 | 0,19950 € | 199,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17133 € | 513,99 € |
| 6.000 | 0,15714 € | 942,84 € |
| 9.000 | 0,14991 € | 1.349,19 € |
| 15.000 | 0,14179 € | 2.126,85 € |
| 21.000 | 0,13698 € | 2.876,58 € |
| 30.000 | 0,13230 € | 3.969,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |








