
DMC1030UFDBQ-7 | |
|---|---|
DigiKey Part Number | DMC1030UFDBQ-7DITR-ND - Tape & Reel (TR) DMC1030UFDBQ-7DICT-ND - Cut Tape (CT) DMC1030UFDBQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC1030UFDBQ-7 |
Description | MOSFET N/P-CH 12V 5.1A 6UDFN |
Customer Reference | |
Detailed Description | Mosfet Array 12V 5.1A 1.36W Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 23.1nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 1003pF @ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.36W |
Part Status Not For New Designs | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration N and P-Channel Complementary | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 12V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 5.1A | Package / Case 6-UDFN Exposed Pad |
Rds On (Max) @ Id, Vgs 34mOhm @ 4.6A, 4.5V | Supplier Device Package U-DFN2020-6 (Type B) |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMCPB5530X,115 | Nexperia USA Inc. | 0 | 1727-1327-1-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59300 € | 5,93 € |
| 100 | 0,38760 € | 38,76 € |
| 500 | 0,29912 € | 149,56 € |
| 1.000 | 0,27064 € | 270,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23443 € | 703,29 € |
| 6.000 | 0,21620 € | 1.297,20 € |
| 9.000 | 0,20691 € | 1.862,19 € |
| 15.000 | 0,19647 € | 2.947,05 € |
| 21.000 | 0,19030 € | 3.996,30 € |
| 30.000 | 0,18429 € | 5.528,70 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |



