
DCX143EU-7R-F | |
|---|---|
DigiKey Part Number | 31-DCX143EU-7R-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DCX143EU-7R-F |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V / 40 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased | Power - Max 200mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 4.7kOhms | Supplier Device Package SOT-363 |
Resistor - Emitter Base (R2) 4.7kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04830 € | 144,90 € |
| 6.000 | 0,04338 € | 260,28 € |
| 9.000 | 0,04088 € | 367,92 € |
| 15.000 | 0,03806 € | 570,90 € |
| 21.000 | 0,03639 € | 764,19 € |
| 30.000 | 0,03476 € | 1.042,80 € |
| Unit Price without VAT: | 0,04830 € |
|---|---|
| Unit Price with VAT: | 0,05844 € |

