
D5V0F4U5P5-7 | |
|---|---|
DigiKey Part Number | 31-D5V0F4U5P5-7TR-ND - Tape & Reel (TR) 31-D5V0F4U5P5-7CT-ND - Cut Tape (CT) 31-D5V0F4U5P5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0F4U5P5-7 |
Description | TVS DIODE 5.5VWM 12.5VC SOT953 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-953 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI, USB |
Part Status Active | Capacitance @ Frequency 0.5pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case SOT-953 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35100 € | 3,51 € |
| 100 | 0,22470 € | 22,47 € |
| 500 | 0,16986 € | 84,93 € |
| 1.000 | 0,15218 € | 152,18 € |
| 2.000 | 0,13727 € | 274,54 € |
| 5.000 | 0,12112 € | 605,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11114 € | 1.111,40 € |
| 20.000 | 0,10274 € | 2.054,80 € |
| 30.000 | 0,09846 € | 2.953,80 € |
| 50.000 | 0,09366 € | 4.683,00 € |
| 70.000 | 0,09081 € | 6.356,70 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

