
D5V0L4B5SOQ-7 | |
|---|---|
DigiKey Part Number | 31-D5V0L4B5SOQ-7-ND |
Manufacturer | |
Manufacturer Product Number | D5V0L4B5SOQ-7 |
Description | TVS DIODE 5VWM 14VC SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-25 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Telecom |
Packaging Bulk | Capacitance @ Frequency 15pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 4 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Clamping (Max) @ Ipp 14V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 6A (8/20µs) | Base Product Number |
Power - Peak Pulse 84W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29000 € | 2,90 € |
| 100 | 0,18380 € | 18,38 € |
| 500 | 0,13796 € | 68,98 € |
| 1.000 | 0,12317 € | 123,17 € |
| 3.000 | 0,10434 € | 313,02 € |
| 6.000 | 0,09485 € | 569,10 € |
| 12.000 | 0,08687 € | 1.042,44 € |
| 51.000 | 0,07405 € | 3.776,55 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

