
D5V0L4B5SO-7 | |
|---|---|
DigiKey Part Number | 31-D5V0L4B5SO-7TR-ND - Tape & Reel (TR) 31-D5V0L4B5SO-7CT-ND - Cut Tape (CT) 31-D5V0L4B5SO-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0L4B5SO-7 |
Description | TVS DIODE 5VWM 14VC SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | D5V0L4B5SO-7 Models |
Category | Power - Peak Pulse 84W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 15pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-74A, SOT-753 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37100 € | 3,71 € |
| 100 | 0,23750 € | 23,75 € |
| 500 | 0,17990 € | 89,95 € |
| 1.000 | 0,16132 € | 161,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13768 € | 413,04 € |
| 6.000 | 0,12578 € | 754,68 € |
| 9.000 | 0,11971 € | 1.077,39 € |
| 15.000 | 0,11288 € | 1.693,20 € |
| 21.000 | 0,10885 € | 2.285,85 € |
| 30.000 | 0,10492 € | 3.147,60 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |

