
D24V0S1U3LP20-7 | |
|---|---|
DigiKey Part Number | 31-D24V0S1U3LP20-7TR-ND - Tape & Reel (TR) 31-D24V0S1U3LP20-7CT-ND - Cut Tape (CT) 31-D24V0S1U3LP20-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D24V0S1U3LP20-7 |
Description | TVS DIODE 24VWM 40V UDFN20203 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 8A Ipp Tvs Diode Surface Mount U-DFN2020-3 (Type C) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8A |
Mfr | Power - Peak Pulse 4000W (4kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case 3-UDFN Exposed Pad |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 40V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36300 € | 3,63 € |
| 100 | 0,23230 € | 23,23 € |
| 500 | 0,17586 € | 87,93 € |
| 1.000 | 0,15764 € | 157,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13446 € | 403,38 € |
| 6.000 | 0,12278 € | 736,68 € |
| 9.000 | 0,11683 € | 1.051,47 € |
| 15.000 | 0,11014 € | 1.652,10 € |
| 21.000 | 0,10617 € | 2.229,57 € |
| 30.000 | 0,10232 € | 3.069,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

