
D10V0X1B2LPQ-7B | |
|---|---|
DigiKey Part Number | 31-D10V0X1B2LPQ-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D10V0X1B2LPQ-7B |
Description | TVS DIODE 10VWM 20V X1DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications HDMI, USB |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 0.51pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 10V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 11.5V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 20V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 4A (8/20µs) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04270 € | 427,00 € |
| 20.000 | 0,03887 € | 777,40 € |
| 30.000 | 0,03694 € | 1.108,20 € |
| Unit Price without VAT: | 0,04270 € |
|---|---|
| Unit Price with VAT: | 0,05167 € |

