
FL2000188Q | |
|---|---|
DigiKey Part Number | 31-FL2000188QTR-ND - Tape & Reel (TR) 31-FL2000188QCT-ND - Cut Tape (CT) 31-FL2000188QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL2000188Q |
Description | CRYSTAL CERAMIC SEAM3225 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.78mm) |
Load Capacitance 18pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49400 € | 4,94 € |
| 25 | 0,46760 € | 11,69 € |
| 50 | 0,44820 € | 22,41 € |
| 100 | 0,42970 € | 42,97 € |
| 250 | 0,40640 € | 101,60 € |
| 500 | 0,38958 € | 194,79 € |
| 1.000 | 0,37346 € | 373,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34928 € | 1.047,84 € |
| 6.000 | 0,33485 € | 2.009,10 € |
| 9.000 | 0,32669 € | 2.940,21 € |
| 15.000 | 0,31669 € | 4.750,35 € |
| 21.000 | 0,31028 € | 6.515,88 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

