
BZT52C24-13-F | |
|---|---|
DigiKey Part Number | 31-BZT52C24-13-FTR-ND - Tape & Reel (TR) 31-BZT52C24-13-FCT-ND - Cut Tape (CT) 31-BZT52C24-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C24-13-F |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C24-13-F Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 16.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C24-7-F | Diodes Incorporated | 7.044 | BZT52C24-FDICT-ND | 0,18000 € | Parametric Equivalent |
| BZT52C24 | Shenzhen Slkormicro Semicon Co., Ltd. | 3.000 | 5399-BZT52C24CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,06700 € | 6,70 € |
| 500 | 0,04878 € | 24,39 € |
| 1.000 | 0,04289 € | 42,89 € |
| 2.000 | 0,03791 € | 75,82 € |
| 5.000 | 0,03249 € | 162,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02913 € | 291,30 € |
| 20.000 | 0,02631 € | 526,20 € |
| 30.000 | 0,02486 € | 745,80 € |
| 50.000 | 0,02324 € | 1.162,00 € |
| 70.000 | 0,02228 € | 1.559,60 € |
| 100.000 | 0,02135 € | 2.135,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

