Direct
Similar
Similar
Similar
Similar
Similar



B350Q-13-F | |
|---|---|
DigiKey Part Number | B350Q-13-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B350Q-13-F |
Description | DIODE SCHOTTKY 50V 3A SMC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Mfr | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package SMC |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS35HE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SS35HE3_A/H-ND | 0,00000 € | Direct |
| HSM350J/TR13 | Microchip Technology | 0 | HSM350J/TR13-ND | 1,34570 € | Similar |
| HSM350JE3/TR13 | Microchip Technology | 0 | HSM350JE3/TR13-ND | 0,87075 € | Similar |
| HSM550J/TR13 | Microchip Technology | 0 | HSM550J/TR13-ND | 1,33251 € | Similar |
| HSM550JE3/TR13 | Microchip Technology | 0 | HSM550JE3/TR13-ND | 0,84436 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16321 € | 489,63 € |
| 6.000 | 0,15594 € | 935,64 € |
| Unit Price without VAT: | 0,16321 € |
|---|---|
| Unit Price with VAT: | 0,19748 € |



