


AP7315DQ-12W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7315DQ-12W5-7TR-ND - Tape & Reel (TR) 31-AP7315DQ-12W5-7CT-ND - Cut Tape (CT) 31-AP7315DQ-12W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7315DQ-12W5-7 |
Description | IC REG LINEAR 1.2V 150MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 100 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.25V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.64V @ 150mA | Supplier Device Package SOT-25 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 60 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7315Q-12W5-7 | Diodes Incorporated | 2.894 | 31-AP7315Q-12W5-7CT-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,11000 € | 2,75 € |
| 100 | 0,09390 € | 9,39 € |
| 250 | 0,08620 € | 21,55 € |
| 500 | 0,08154 € | 40,77 € |
| 1.000 | 0,07770 € | 77,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07296 € | 218,88 € |
| 6.000 | 0,07064 € | 423,84 € |
| 9.000 | 0,06948 € | 625,32 € |
| 15.000 | 0,06819 € | 1.022,85 € |
| 21.000 | 0,06744 € | 1.416,24 € |
| 30.000 | 0,06671 € | 2.001,30 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

