Similar

AP3602BKTR-G1 | |
|---|---|
DigiKey Part Number | AP3602BKTR-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP3602BKTR-G1 |
Description | IC LED DRVR RGLTR 100MA SOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 100mA SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Output 4.8V ~ 5.2V |
Manufacturer Diodes Incorporated | Current - Output / Channel 100mA |
Packaging Tape & Reel (TR) | Frequency 1.2MHz |
Part Status Obsolete | Applications Backlight, Camera Flash |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SOT-23-6 |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP3602AKTR-G1 | Diodes Incorporated | 32.832 | 31-AP3602AKTR-G1CT-ND | 0,33000 € | Similar |


