


AP2121AK-3.2TRG1 | |
|---|---|
DigiKey Part Number | 31-AP2121AK-3.2TRG1TR-ND - Tape & Reel (TR) 31-AP2121AK-3.2TRG1CT-ND - Cut Tape (CT) 31-AP2121AK-3.2TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2121AK-3.2TRG1 |
Description | IC REG LINEAR 3.2V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.2V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.5V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7343-32W5-7 | Diodes Incorporated | 0 | AP7343-32W5-7-ND | 0,12560 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06002 € | 180,06 € |
| 6.000 | 0,05805 € | 348,30 € |
| 9.000 | 0,05706 € | 513,54 € |
| 15.000 | 0,05596 € | 839,40 € |
| 21.000 | 0,05532 € | 1.161,72 € |
| 30.000 | 0,05471 € | 1.641,30 € |
| Unit Price without VAT: | 0,06002 € |
|---|---|
| Unit Price with VAT: | 0,07262 € |

