
DMTH4007SPDWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH4007SPDWQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH4007SPDWQ-13 |
Description | MOSFET 2N-CH 40V 12.5A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 12.5A (Ta), 48A (Tc) 2.6W (Ta), 37.5W (Tc) Surface Mount PowerDI5060-8 (SWP) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 41.9nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 2026pF @ 30V |
Packaging Tape & Reel (TR) | Power - Max 2.6W (Ta), 37.5W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 12.5A (Ta), 48A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 8.6mOhm @ 17A, 10V | Supplier Device Package PowerDI5060-8 (SWP) |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,77892 € | 1.947,30 € |
| Unit Price without VAT: | 0,77892 € |
|---|---|
| Unit Price with VAT: | 0,94249 € |

