
74HCT126S14-13 | |
|---|---|
DigiKey Part Number | 31-74HCT126S14-13TR-ND - Tape & Reel (TR) 31-74HCT126S14-13CT-ND - Cut Tape (CT) 31-74HCT126S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT126S14-13 |
Description | IC BUFF 4.5V/5.5V 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT126S14-13 Models |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT126M96 | Texas Instruments | 56.196 | 296-14546-1-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,12800 € | 3,20 € |
| 100 | 0,10970 € | 10,97 € |
| 250 | 0,10096 € | 25,24 € |
| 500 | 0,09566 € | 47,83 € |
| 1.000 | 0,09129 € | 91,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08668 € | 216,70 € |
| 5.000 | 0,08389 € | 419,45 € |
| 7.500 | 0,08250 € | 618,75 € |
| 12.500 | 0,08096 € | 1.012,00 € |
| 17.500 | 0,08006 € | 1.401,05 € |
| 25.000 | 0,07919 € | 1.979,75 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

