
74AUP2G34FW4-7 | |
|---|---|
DigiKey Part Number | 74AUP2G34FW4-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G34FW4-7 |
Description | IC BUFF 0.8V/3.6V X2-DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output X2-DFN1010-6 |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Diodes Incorporated | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 2 | Supplier Device Package X2-DFN1010-6 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G34FW3-7 | Diodes Incorporated | 0 | 74AUP2G34FW3-7-ND | 0,07203 € | Parametric Equivalent |
| 74AUP2G34FZ4-7 | Diodes Incorporated | 0 | 74AUP2G34FZ4-7DITR-ND | 0,06517 € | Parametric Equivalent |
| 74AUP2G16GFH | Rochester Electronics, LLC | 99.900 | 2156-74AUP2G16GFH-ND | 0,42834 € | Parametric Equivalent |
| 74AUP2G16GMH | Nexperia USA Inc. | 120.000 | 1727-7896-1-ND | 0,17000 € | Parametric Equivalent |
| 74AUP2G34GF,132 | Rochester Electronics, LLC | 78.750 | 2156-74AUP2G34GF132-ND | 0,47119 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04855 € | 242,75 € |
| Unit Price without VAT: | 0,04855 € |
|---|---|
| Unit Price with VAT: | 0,05875 € |

