
1N5237B-T | |
|---|---|
DigiKey Part Number | 1N5237BDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5237B-T |
Description | DIODE ZENER 8.2V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5237B-T Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 6.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5237B | onsemi | 4.535 | 1N5237B-ND | 0,12000 € | Direct |
| 1N5237B | Microchip Technology | 0 | 1N5237BMS-ND | 1,35000 € | Direct |
| 1N5237A | Microchip Technology | 0 | 1N5237A-ND | 1,48759 € | Similar |
| 1N5237B-TR | Vishay General Semiconductor - Diodes Division | 35.404 | 1N5237BVSCT-ND | 0,38000 € | Similar |
| 1N5998B | Microchip Technology | 0 | 1N5998BMS-ND | 2,61524 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03039 € | 303,90 € |
| 20.000 | 0,02782 € | 556,40 € |
| 30.000 | 0,02650 € | 795,00 € |
| 50.000 | 0,02501 € | 1.250,50 € |
| 70.000 | 0,02413 € | 1.689,10 € |
| 100.000 | 0,02326 € | 2.326,00 € |
| 250.000 | 0,02249 € | 5.622,50 € |
| Unit Price without VAT: | 0,03039 € |
|---|---|
| Unit Price with VAT: | 0,03677 € |

