
811-22-011-30-000101 | |
|---|---|
DigiKey Part Number | ED8110-11-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 811-22-011-30-000101 |
Description | CONN SPRING PISTON 11POS SMD |
Customer Reference | |
Detailed Description | 11 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-011-30-000101 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 11 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 10 | 5,11400 € | 51,14 € |
| 25 | 4,79360 € | 119,84 € |
| 50 | 4,56480 € | 228,24 € |
| 100 | 4,34690 € | 434,69 € |
| 250 | 4,07484 € | 1.018,71 € |
| 500 | 3,88046 € | 1.940,23 € |
| 1.000 | 3,82426 € | 3.824,26 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,28420 € |

