USB Hub 14 Port 480Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP-USB-14-W

DigiKey Part Number
602-1624-ND
Manufacturer
Manufacturer Product Number
HP-USB-14-W
Description
USB HUB 14 PORT 480MBPS
Customer Reference
Detailed Description
USB Hub 14 Port 480Mbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
14
Manufacturer
Digi
Data Rate (Max)
480Mbps
Series
Voltage - Input
6V ~ 28V
Packaging
Box
Mounting Type
Rack Mount
Part Status
Discontinued at DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.