MFR Recommended

5977722602F | |
|---|---|
DigiKey Part Number | 5977722602F-ND |
Manufacturer | |
Manufacturer Product Number | 5977722602F |
Description | LED GREEN/YELLOW CLEAR 1210 SMD |
Customer Reference | |
Detailed Description | Green, Yellow 569nm Green, 588nm Yellow LED Indication - Discrete 2.1V Green, 2.1V Yellow 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Lens Size 2.00mm x 2.70mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V Green, 2.1V Yellow |
Series | Current - Test 20mA Green, 20mA Yellow |
Packaging Strip | Viewing Angle 130° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Package / Case 1210 (3225 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.70mm W |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5977722607F | Dialight | 0 | 5977722607F-ND | 0,30935 € | MFR Recommended |

