
2200/22SBU-101 | |
|---|---|
DigiKey Part Number | 2200/22SBL-100-ND |
Manufacturer | |
Manufacturer Product Number | 2200/22SBU-101 |
Description | HOOK-UP SOLID 22AWG BLU 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.054" (1.37mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1429 |
Conductor Strand Solid | Features Abrasion Resistant |
Conductor Material | Qualification MIL-W-16878 Type B |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,76000 € | 27,76 € |
| 2 | 26,43000 € | 52,86 € |
| 3 | 25,67667 € | 77,03 € |
| 5 | 24,75600 € | 123,78 € |
| 7 | 24,16714 € | 169,17 € |
| 10 | 23,55500 € | 235,55 € |
| Unit Price without VAT: | 27,76000 € |
|---|---|
| Unit Price with VAT: | 33,58960 € |

