
2200/22SBK-1000 | |
|---|---|
DigiKey Part Number | 2200/22SBK-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2200/22SBK-1000 |
Description | HOOK-UP SOLID 22AWG BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.054" (1.37mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1429 |
Conductor Strand Solid | Features Abrasion Resistant |
Conductor Material | Qualification MIL-W-16878 Type B |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,14893 € | 148,93 € |
| 2.000 | 0,14165 € | 283,30 € |
| 3.000 | 0,13753 € | 412,59 € |
| 5.000 | 0,13248 € | 662,40 € |
| 7.000 | 0,12924 € | 904,68 € |
| 10.000 | 0,12587 € | 1.258,70 € |
| Unit Price without VAT: | 0,14893 € |
|---|---|
| Unit Price with VAT: | 0,18021 € |



