
T37010150 | |
|---|---|
DigiKey Part Number | 364-T37010150-ND |
Manufacturer | |
Manufacturer Product Number | T37010150 |
Description | CONN BARRIER STRP 15CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 15 | Terminal Screw Finish Nickel |
Number of Wire Entries 15 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T37012150 | Curtis Industries | 0 | 364-T37012150-ND | 8,18030 € | Parametric Equivalent |
| T37013150 | Curtis Industries | 0 | 364-T37013150-ND | 7,52585 € | Parametric Equivalent |
| T37070150 | Curtis Industries | 0 | 364-T37070150-ND | 7,57820 € | Parametric Equivalent |
| T37072150 | Curtis Industries | 0 | 364-T37072150-ND | 8,46825 € | Parametric Equivalent |
| T37073150 | Curtis Industries | 0 | 364-T37073150-ND | 7,80070 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,30335 € | 1.460,67 € |
| Unit Price without VAT: | 7,30335 € |
|---|---|
| Unit Price with VAT: | 8,83705 € |


