




TBLH10V-500-05BK | |
|---|---|
DigiKey Part Number | 102-TBLH10V-500-05BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH10V-500-05BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBLH10V-500-05BK Models |
Category | Voltage 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 5 | Operating Temperature -40°C ~ 130°C |
Pitch 0.197" (5.00mm) | Housing Material Liquid Crystal Polymer (LCP) |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,55000 € | 15,50 € |
| 25 | 1,35120 € | 33,78 € |
| 50 | 1,22500 € | 61,25 € |
| 100 | 1,11890 € | 111,89 € |
| 250 | 1,00732 € | 251,83 € |
| 560 | 0,93232 € | 522,10 € |
| 1.120 | 0,88219 € | 988,05 € |
| 5.040 | 0,80770 € | 4.070,81 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,61360 € |

