CEM-1606

DigiKey Part Number
102-1113-ND
Manufacturer
Manufacturer Product Number
CEM-1606
Description
BUZZER MAGNETIC 6V 16.00MM TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 6 V 50mA 2.048kHz 85dB @ 6V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CEM-1606 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
6 V
Voltage Range
3 ~ 12V
Frequency
2.048kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 6V, 10cm
Current - Supply
50mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
Washable
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.571" (14.50mm)
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,31000 €1,31 €
101,06600 €10,66 €
250,98240 €24,56 €
400,94225 €37,69 €
800,88613 €70,89 €
2300,80739 €185,70 €
5000,75430 €377,15 €
1.0000,71009 €710,09 €
5.0000,65905 €3.295,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.