768203472GPTR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS Resistor Products
In Stock: 0
Unit Price: 1,61749 €
Datasheet
4.7k Ohm ±2% 200mW Power Per Element Isolated 10 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

768203472GPTR13

DigiKey Part Number
768203472GPTR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
768203472GPTR13
Description
RES ARRAY 10 RES 4.7K OHM 20SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±2% 200mW Power Per Element Isolated 10 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
20
Manufacturer
CTS Resistor Products
Power Per Element
200mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
20-SOIC (0.220", 5.59mm Width)
Resistance (Ohms)
4.7k
Size / Dimension
0.540" L x 0.220" W (13.70mm x 5.59mm)
Tolerance
±2%
Height - Seated (Max)
0.071" (1.80mm)
Number of Resistors
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
768203472GPCTS Resistor Products0768203472GP-ND1,61749 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,61749 €3.234,98 €
Manufacturers Standard Package
Unit Price without VAT:1,61749 €
Unit Price with VAT:1,95716 €