768203472GP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS Resistor Products
In Stock: 0
Unit Price: 1,61749 €
Datasheet
4.7k Ohm ±2% 200mW Power Per Element Isolated 10 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

768203472GP

DigiKey Part Number
768203472GP-ND
Manufacturer
Manufacturer Product Number
768203472GP
Description
RES ARRAY 10 RES 4.7K OHM 20SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±2% 200mW Power Per Element Isolated 10 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
20
Manufacturer
CTS Resistor Products
Power Per Element
200mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
20-SOIC (0.220", 5.59mm Width)
Resistance (Ohms)
4.7k
Size / Dimension
0.540" L x 0.220" W (13.70mm x 5.59mm)
Tolerance
±2%
Height - Seated (Max)
0.071" (1.80mm)
Number of Resistors
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
768203472GPTR13CTS Resistor Products0768203472GPTR13-ND1,61749 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0151,61749 €1.641,75 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,61749 €
Unit Price with VAT:1,95716 €