768203223GPTR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS Resistor Products
In Stock: 0
Unit Price: 1,61749 €
Datasheet
22k Ohm ±2% 200mW Power Per Element Isolated 10 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

768203223GPTR13

DigiKey Part Number
768203223GPTR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
768203223GPTR13
Description
RES ARRAY 10 RES 22K OHM 20SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22k Ohm ±2% 200mW Power Per Element Isolated 10 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
20
Manufacturer
CTS Resistor Products
Power Per Element
200mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
20-SOIC (0.220", 5.59mm Width)
Resistance (Ohms)
22k
Size / Dimension
0.540" L x 0.220" W (13.70mm x 5.59mm)
Tolerance
±2%
Height - Seated (Max)
0.071" (1.80mm)
Number of Resistors
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
768203223GPCTS Resistor Products0768203223GP-ND1,61749 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,61749 €3.234,98 €
Manufacturers Standard Package
Unit Price without VAT:1,61749 €
Unit Price with VAT:1,95716 €